Reference Only

73386-0850

RF Adapters - Between Series MCRF PLUG TO SMA PLUG.

Manufacturer:

Mfr Part:
73386-0850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesU.FL
Side 1 GenderPlug (Male)
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Maximum Frequency6 GHz
Series73386
PackagingTray
Connector TypeU.FL SMA
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases733860850 0733860850

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.81$12,192.00
Need more?