Reference Only

73386-0840

RF Adapters - Between Series SSMCX JACK TO SMA PL TO SMA PLUG ADAPTER.

Manufacturer:

Mfr Part:
73386-0840

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSSMCX
Side 1 GenderJack (Female)
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Maximum Frequency6 GHz
Impedance50 Ohms
Series73386
Adapter StyleStraight
Shell PlatingGold
Contact PlatingGold
PackagingTray
Connector TypeSSMCX SMA
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases0733860840

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.70$117.00
$11.45$572.50
$10.95$1,095.00
$10.47$10,470.00
Need more?
Contact Us