Reference Only

73386-0302

RF Adapters - Between Series SMA PLUG TO MMCX PLUG.

Manufacturer:

Mfr Part:
73386-0302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesMMCX
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Impedance50 Ohms
Series73386
Shell PlatingPassivated
Body MaterialStainless Steel
Contact PlatingGold
PackagingBulk
Connector TypeSMA MMCX
Contact MaterialBrass
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases733860302 0733860302

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.90$3,450.00
$6.57$6,570.00
Need more?
Contact Us