Reference Only

73386-0183

RF Adapters - Between Series 50Ohms RF Adapter N Plug to SMA Jack.

Manufacturer:

Mfr Part:
73386-0183

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesN
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency11 GHz
Impedance50 Ohms
Series73386
Shell PlatingStainless Steel, Passivated
Contact PlatingGold
PackagingTray
Connector TypeN SMA
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases733860183 0733860183

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 336 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.15$5,426.40
$15.76$7,943.04
Need more?