Reference Only
73366-0022
RF Connectors / Coaxial Connectors MCX PLUG STR CRIMP RG174/188/316 50 OHM.
Datasheet
73366-0022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MCX | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-174, 188, 316 | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 6 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73366 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0733660022 733660022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.40 | $148.00 | |
| $6.99 | $174.75 | |
| $6.82 | $341.00 | |
| $6.48 | $648.00 | |
| $5.80 | $1,450.00 | |
| $5.46 | $2,730.00 | |
| $4.77 | $4,770.00 | |
| $4.53 | $11,325.00 |
Need more?