Reference Only
73358-1074
RF Connectors / Coaxial Connectors .
Datasheet
73358-1074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | MPRF | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Cable Type | RG-316 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73358 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 733581074 0733581074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.09 | $28,872.00 |
Need more?