Reference Only

73300-0160

RF Connectors / Coaxial Connectors SMPM JACK, R/A DIRECT TF 047SC-2901.

Manufacturer:

Mfr Part:
73300-0160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMPM
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.047 in. Flexible Coax
PackagingTray
Body FinishGold
Body MaterialBeryllium Copper
Body StyleEdge Mount
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency40 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
Series73300
SubcategoryRF Interconnects
Voltage Rating275 V
Part # Aliases733000160 0733000160

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.26$101.30
$18.32$183.20
$17.64$441.00
$17.15$857.50
$16.43$1,643.00
$15.40$3,850.00
$14.66$7,330.00
Need more?