Reference Only

732870820

RF Terminators 2.4mm M 50 GHz TERMINATION.

Manufacturer:

Mfr Part:
732870820

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Terminators
RF Series2.4 mm
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency50 GHz
Body MaterialStainless Steel
Contact MaterialCopper
Contact PlatingGold
PolarityNormal
Minimum Frequency0 Hz
Product TypeRF Terminators
Series73287
SubcategoryRF Interconnects
Part # Aliases73287-0820 0732870820

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?