Reference Only

732870803

Attenuators - Interconnects 2.4mm M-F 50 GHz 20dB ATTENUATOR 1 W.

Manufacturer:

Mfr Part:
732870803

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAttenuators - Interconnects
Connector Type2.4 mm
Frequency Range0 Hz to 50 GHz
Maximum Attenuation20 dB
Power Rating1 W
GenderMale / Female
Impedance50 Ohms
VSWR1.75:1
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 85 C
Series73287
Contact PlatingGold
Length28.45 mm
Maximum Frequency50 GHz
Minimum Frequency0 Hz
Product TypeConnectorized Attenuators
SubcategoryAttenuators
Part # Aliases73287-0803 0732870803

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?