Reference Only
732870800
Attenuators - Interconnects 2.4mm M-F 50 GHz 3dB ATTENUATOR 1 W.
Datasheet
732870800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | 2.4 mm | |
| Frequency Range | 0 Hz to 50 GHz | |
| Maximum Attenuation | 3 dB | |
| Power Rating | 1 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| VSWR | 1.75:1 | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 73287 | |
| Contact Plating | Gold | |
| Length | 28.45 mm | |
| Maximum Frequency | 50 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators | |
| Part # Aliases | 73287-0800 0732870800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?