Reference Only
73287-0708
New Product
Attenuators ATTENUATOR CHIP 8 dB 8 GHz SILVER.
Datasheet
73287-0708 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Attenuators | |
| Attenuation | 8 dB | |
| Maximum Frequency | 8 GHz | |
| Impedance | 50 Ohms | |
| Number of Channels | 1 Channel | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Power Rating | 1 W | |
| Product Type | Attenuators | |
| Series | 73287 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| VSWR | 1.35:1 | |
| Part # Aliases | 732870708 0732870708 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.40 | $7,700.00 |
Need more?