Reference Only
73254-0101
RF Connectors / Coaxial Connectors QMA STRT BLKHD JACK CRIMP RG174/188/316.
Datasheet
73254-0101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | QMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Cable Type | RG-405, 0.086 in. Semi-Rigid | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73254 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732540101 732540101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.04 | $90.40 | |
| $8.76 | $219.00 | |
| $8.52 | $426.00 | |
| $8.06 | $806.00 | |
| $7.51 | $1,877.50 | |
| $7.37 | $3,685.00 | |
| $6.75 | $6,750.00 |
Need more?