Reference Only

73252-0092

RF Connectors / Coaxial Connectors 2.92mm Jack Recept PCB W/O Screws.

Manufacturer:

Mfr Part:
73252-0092

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF Series2.92 mm
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleCompression
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingTray
Body FinishPassivated
Body MaterialStainless Steel
Body StyleFlange
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency40 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73252
SubcategoryRF Interconnects
Part # Aliases0732520092 732520092

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.98$109.96
$46.73$467.30
$44.42$1,110.50
$42.99$2,149.50
$41.55$4,155.00
$39.26$9,815.00
Need more?