Reference Only

73251-3152

RF Connectors / Coaxial Connectors SMA Jack, Reverse Polarity, Straight, Bulkhead Recept., PCB, Edge Mount, Brass Body, Gold (Au) Plated, Nut and Lockwasher Included, Bag, 50 Ohms.

Manufacturer:

Mfr Part:
73251-3152

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency3 GHz
Termination StyleSolder
OrientationStraight
PolarityReverse
Mounting StylePCB Mount
Body FinishGold
Body MaterialBrass
Body StyleEdge Mount
Contact MaterialBrass
Contact PlatingGold
Insulator MaterialPolytetrafluoroethylene (PTFE)
IsolationIsolated
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
Part # Aliases0732513152 732513152

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.26$4,260.00
$3.99$9,975.00
Need more?