Reference Only

73251-2830

RF Adapters - In Series SMA JACK/SMA PLUG M G MOD ADPTR 50 OHM.

Manufacturer:

Mfr Part:
73251-2830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - In Series
RF SeriesSMA
Impedance50 Ohms
Maximum Frequency18 GHz
PackagingBulk
Product TypeRF Adapters - In Series
Series73251
SubcategoryRF Adapters
Part # Aliases0732512830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,080 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.96$5,356.80
Need more?