Reference Only

73251-0552

RF Connectors / Coaxial Connectors SMA Plug, R/A, Solder, RG-402 (.141" Semi-Rigid) Cable, Brass Body w/ Gold (Au) Pltg, Gold (Au) Cap, Gold (Au) Coupling Nut, One Piece Per Bag, 50 Ohms.

Manufacturer:

Mfr Part:
73251-0552

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.141 in. Semi-Rigid
Body StyleRight Angle
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
Part # Aliases0732510552 732510552

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.80$5,800.00
Need more?