Reference Only
73251-0361
RF Adapters - In Series SMA JACK TO SMA JACK BH ADPTR.
Datasheet
73251-0361 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - In Series | |
| Maximum Frequency | 18 GHz | |
| Product Type | RF Adapters - In Series | |
| Series | 73251 | |
| Subcategory | RF Adapters | |
| Part # Aliases | 0732510361 732510361 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.78 | $9,780.00 |
Need more?