Reference Only

73251-0270

RF Connectors / Coaxial Connectors SMA JACK TAB TERMINA TAB TERMINAL.4 HOLE.

Manufacturer:

Mfr Part:
73251-0270

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingTray
Body FinishPassivated
Body MaterialStainless Steel
Body StyleFlange
Contact MaterialCopper
Contact PlatingGold
Frequency18 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
Part # Aliases0732510270

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.51$97.65
$6.25$156.25
$6.16$308.00
$6.14$614.00
$5.59$1,397.50
$5.27$2,635.00
$4.95$4,950.00
Need more?