Reference Only

73251-0031

RF Connectors / Coaxial Connectors ST PLG STD CBL SLDR.

Manufacturer:

Mfr Part:
73251-0031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-402
PackagingBulk
Body FinishGold
Body MaterialStainless Steel
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Frequency18 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
Part # Aliases0732510031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.90$4,900.00
$4.66$9,320.00
Need more?
Contact Us