Reference Only

73239-3864

New Product
RF Cable Assemblies BNC Str Plug to BNC Str Plug on RG174, 36" length.

Manufacturer:

Mfr Part:
73239-3864

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesBNC
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesBNC
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length914.4 mm (36 in)
Impedance50 Ohms
Maximum Frequency4 GHz
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass
Contact PlatingGold
Frequency Range4 GHz
PolarityNormal
Product TypeRF Cable Assemblies
Series73239
SubcategoryCable Assemblies
TradenameCardinal Test HF
Part # Aliases732393864

Export and Environmental Classification

AttributeDescription
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$14.47$2,894.00
$13.58$8,148.00
Need more?
Contact Us