Reference Only

73239-3822

New Product
RF Cable Assemblies BNC Jack Blkhd to MMCX Str Plug on RG174, 24" length.

Manufacturer:

Mfr Part:
73239-3822

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesBNC
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesMMCX
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length609.6 mm (24 in)
Impedance50 Ohms
Maximum Frequency4 GHz
Cable TypeRG-174
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass, Copper
Contact PlatingGold
Frequency Range4 GHz
PolarityNormal
Product TypeRF Cable Assemblies
Series73239
SubcategoryCable Assemblies
TradenameCardinal Test HF
Part # Aliases732393822

Export and Environmental Classification

AttributeDescription
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$16.59$3,318.00
Need more?