Reference Only

73239-3821

New Product
RF Cable Assemblies BNC Jack Blkhd to MMCX Str Plug on RG174, 12" length.

Manufacturer:

Mfr Part:
73239-3821

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesBNC
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesMMCX
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Maximum Frequency4 GHz
Cable TypeRG-174
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass, Copper
Contact PlatingGold
Frequency Range4 GHz
PolarityNormal
Product TypeRF Cable Assemblies
Series73239
SubcategoryCable Assemblies
TradenameCardinal Test HF
Part # Aliases732393821

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.49$3,498.00
Need more?