Reference Only

73239-3804

New Product
RF Cable Assemblies BNC Jack Blkhd IP rated to MMCX Str Plug on RG316, 48" length.

Manufacturer:

Mfr Part:
73239-3804

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesBNC
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesMMCX
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length1.219 m (4 ft)
Impedance50 Ohms
Maximum Frequency4 GHz
Cable TypeRG-316
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass, Copper
Contact PlatingGold
Frequency Range4 GHz
PolarityNormal
Product TypeRF Cable Assemblies
Series73239
SubcategoryCable Assemblies
TradenameCardinal Test HF
Part # Aliases732393804

Export and Environmental Classification

AttributeDescription
HTS8544422000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$25.29$5,058.00
Need more?