Reference Only
73239-3800
New Product
RF Cable Assemblies BNC Jack Blkhd IP rated to MMCX Str Plug on RG316, 6" length.
Datasheet
73239-3800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 152.4 mm (6 in) | |
| Cable Type | RG-316 | |
| Connector A Body Style | Bulkhead | |
| Connector A Gender | Jack (Female) | |
| Connector A Polarity | Normal | |
| Connector A Series | BNC | |
| Connector B Body Style | Straight | |
| Connector B Gender | Plug (Male) | |
| Connector B Polarity | Normal | |
| Connector B Series | MMCX | |
| Contact Material | Brass, Copper | |
| Contact Plating | Gold | |
| Frequency Range | 4 GHz | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73239 | |
| Subcategory | Cable Assemblies | |
| Tradename | Cardinal Test HF | |
| Part # Aliases | 732393800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.64 | $3,728.00 | |
| $17.50 | $10,500.00 |
Need more?