
73239-3782
New Product
RF Cable Assemblies BNC Jack Blkhd IP rated to MCX Str Plug on RG316, 24" length.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 609.6 mm (24 in) | |
| Cable Type | RG-316 | |
| Connector A Body Style | Bulkhead | |
| Connector A Gender | Jack (Female) | |
| Connector A Polarity | Normal | |
| Connector A Series | BNC | |
| Connector B Body Style | Straight | |
| Connector B Gender | Plug (Male) | |
| Connector B Polarity | Normal | |
| Connector B Series | MCX | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73239 | |
| Subcategory | Cable Assemblies | |
| Tradename | Cardinal Test HF | |
| Part # Aliases | 732393782 0732393782 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.47 | $4,294.00 | |
| $20.28 | $5,070.00 | |
| $19.04 | $9,520.00 |
Need more?