732354350 Molex

732354350

RF Cable Assemblies CA, SMA PLUG STR TO SMPM JACK STR.

Manufacturer:

Mfr Part:
732354350

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMPM
Connector B GenderJack (Female)
Connector B Body StyleStraight
Product TypeRF Cable Assemblies
Series73235
SubcategoryCable Assemblies
Part # Aliases73235-4350 0732354350

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?