Reference Only

73230-9361

RF Cable Assemblies CA,NPR2778; 6in. SMA R/A TO SMA R/A.

Manufacturer:

Mfr Part:
73230-9361

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length150 mm (5.906 in)
Impedance50 Ohms
Cable Type0.086 Conformable
PackagingBulk
Contact MaterialBrass
Contact PlatingGold
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732309361 0732309361

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$28.71$5,742.00
Need more?
Contact Us