Reference Only

73230-9332

RF Cable Assemblies CA,SMA STR. TO SMA BULKHEAD 12in..

Manufacturer:

Mfr Part:
73230-9332

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleBulkhead
Cable Length300 mm (11.811 in)
Impedance50 Ohms
Cable Type0.141 Conformable
PackagingBulk
Contact MaterialBrass
Contact PlatingGold
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732309332 0732309332

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$29.04$2,904.00
$27.23$6,807.50
Need more?
Contact Us