Reference Only

73230-7116 (Meter)

RF Cable Assemblies SMA Jack Str Bulkhead to SMA Plug R/A on RG316DS 1 M.

Manufacturer:

Mfr Part:
73230-7116 (Meter)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length1.219 m (3.999 ft)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable TypeRG-316 DS
PackagingBulk
Connector B PolarityNormal
Contact MaterialCopper
Contact PlatingGold
Frequency Range0 Hz to 6 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732307116 0732307116 73230-7116

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 40)
Quantity Unit PriceExt. Price
$34.23$6,846.00
$30.36$8,500.80
Need more?
Contact Us