Reference Only

73230-7031

RF Cable Assemblies MMCX Straight Plug to SMA Straight Bulkhead Jack on RG-174 Cable, 152.4mm Lg., 50 Ohms.

Manufacturer:

Mfr Part:
73230-7031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMMCX
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable TypeRG-174
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBeryllium Copper, Brass
Contact PlatingGold
Frequency Range0 Hz to 6 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732307031 0732307031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.34$3,268.00
$16.10$4,025.00
$15.49$7,745.00
Need more?
Contact Us