Reference Only

73230-7020

RF Cable Assemblies MMCX Plug R/A to SMA Jack Str Bulkhead on RG174 6 in.

Manufacturer:

Mfr Part:
73230-7020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMMCX
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesSMA
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable TypeRG-174
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBeryllium Copper, Brass
Contact PlatingGold
Frequency Range0 Hz to 6 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732307020 0732307020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.76$2,952.00
$14.60$7,300.00
Need more?
Contact Us