73230-6244 Molex

73230-6244

RF Cable Assemblies SMA Straight Jack Bulkhead IP68 to I-PEX MHF1 LK Plug on 1.13mm Cable, 101.6mm Lg., 50 Ohms.

Manufacturer:

Mfr Part:
73230-6244

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector B SeriesMHFI
Cable Length101.6 mm (4 in)
Cable Type1.13 mm
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732306244 0732306244

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.23$2,846.00
$14.07$8,442.00
Need more?
Contact Us