Reference Only

73230-6221

New Product
RF Cable Assemblies CA,MCX PLUG R/A TO MHF I LK,1.32MM,10IN.

Manufacturer:

Mfr Part:
73230-6221

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCX
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesMHF
Cable Length254 mm (10 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type1.32 mm
Jacket ColorBlack
Contact MaterialBrass
Contact PlatingGold
Frequency Range0 Hz to 6 GHz
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732306221 0732306221

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.92$1,784.00
Need more?