Reference Only

73230-6204

New Product
RF Cable Assemblies CA,SMA JACK TO MHF I LK,1.32MM,L=4IN.

Manufacturer:

Mfr Part:
73230-6204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesMHF
Cable Length101.6 mm (4 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type1.32 mm
Jacket ColorBlack
Contact MaterialCopper
Contact PlatingGold
Frequency Range0 Hz to 6 GHz
IP RatingIP68
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732306204 0732306204

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.14$2,628.00
Need more?