Reference Only

73230-6200

RF Cable Assemblies SMA Bulkhead IP68 Jack-to-I-PEX MHF I LK Plug, 1.32mm Cable Diameter, 307.00mm Cable Length, 50 Ohms.

Manufacturer:

Mfr Part:
73230-6200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesMHF
Connector B GenderPlug (Male)
Cable Length307 mm (12.087 in)
Impedance50 Ohms
Cable Type1.32 mm Coax
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBeryllium Copper
Contact PlatingGold
IP RatingIP68
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
TradenameMHF
Part # Aliases732306200 0732306200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.56$2,912.00
$14.22$3,555.00
$13.85$6,925.00
Need more?
Contact Us