Reference Only

73230-6164

New Product
RF Cable Assemblies CA,SMA JACK TO MHF 4L LK,1.37MM, 4IN.

Manufacturer:

Mfr Part:
73230-6164

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesMHF
Cable Length101.6 mm (4 in)
Impedance50 Ohms
Maximum Frequency12 GHz
Cable Type1.37 mm
Contact MaterialCopper
Contact PlatingGold
Frequency Range0 Hz to 12 GHz
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732306164 0732306164

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.86$1,572.00
Need more?