Reference Only

73230-6141

RF Cable Assemblies SMA Straight Reverse Polarity Jack Bulkhead IP68 to I-PEX MHF1 LK Plug on 1.37mm Cable, 254mm Lg., 50 ohms.

Manufacturer:

Mfr Part:
73230-6141

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesMHF
Cable Length254 mm (10 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type1.37 mm
IP RatingIP68
Connector A PolarityReverse
Contact MaterialCopper
Contact PlatingGold
Frequency Range0 Hz to 6 GHz
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732306141 0732306141

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.78$2,956.00
$14.61$8,766.00
Need more?
Contact Us