Reference Only

73230-5972

RF Cable Assemblies Str MCX Plug to Str MCX Plug on RG178, 609.6mm.

Manufacturer:

Mfr Part:
73230-5972

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesMCX
Connector A GenderPlug (Male)
Connector B SeriesMCX
Connector B GenderPlug (Male)
Cable Length609.6 mm (24 in)
Impedance50 Ohms
Maximum Frequency3 GHz
Cable TypeRG178B/U
Jacket ColorBlack
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialCopper
Contact PlatingGold
Frequency Range0 Hz to 3 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732305972 0732305972

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$11.12$2,224.00
$10.85$6,510.00
$10.76$10,760.00
Need more?