Reference Only

73230-5966

RF Cable Assemblies Str RP-SMA Plug to RP-SMA Jack Blhd on RG316, 2000mm.

Manufacturer:

Mfr Part:
73230-5966

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesRP-SMA
Connector A GenderPlug (Female)
Connector A Body StyleStraight
Connector B SeriesRP-SMA
Connector B GenderJack (Male)
Connector B Body StyleBulkhead
Cable Length2 m (6.562 ft)
Connector A PolarityReverse
Connector B PolarityReverse
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732305966 0732305966

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.24$3,848.00
$19.14$4,785.00
$18.86$9,430.00
Need more?