73230-5292 Molex

73230-5292

RF Cable Assemblies CA,BNC PLUG TO SMA PLUG,RG58, 36IN.

Manufacturer:

Mfr Part:
73230-5292

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesBNC
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length914.4 mm (36 in)
Impedance50 Ohms
Cable TypeRG-58
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialCopper, Brass
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732305292 0732305292

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 40)
Quantity Unit PriceExt. Price
$12.11$2,422.00
$11.21$3,138.80
$10.81$5,621.20
Need more?
Contact Us