Reference Only

73230-5283

RF Cable Assemblies Str BNC Plug to Str BNC Plug on RG59 75 Ohm 609.6mm.

Manufacturer:

Mfr Part:
73230-5283

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A GenderPlug (Male)
Connector B GenderPlug (Male)
Cable TypeRG-59
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732305283 0732305283

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 210 / Multiples: 30)
Quantity Unit PriceExt. Price
$12.17$2,555.70
$11.27$3,042.90
$10.87$5,543.70
Need more?
Contact Us