Reference Only

73230-5255

RF Cable Assemblies Str BNC Plug to Str BNC Plug on RG179 75 Ohm 609.6mm.

Manufacturer:

Mfr Part:
73230-5255

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A GenderPlug (Male)
Connector B GenderPlug (Male)
Cable TypeRG-179
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
Part # Aliases732305255 0732305255

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.75$2,350.00
$10.87$2,717.50
$10.49$5,245.00
$9.99$9,990.00
Need more?
Contact Us