Reference Only

73174-0073

RF Connectors / Coaxial Connectors BNC Plug, Straight, Crimp, RG-174, RG-188 and RG-316 Cable, Brass Body, Nickel (Ni) Plated, Bag, 50 Ohms.

Manufacturer:

Mfr Part:
73174-0073

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 188, 316
PackagingBulk
Body FinishNickel
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Frequency4 GHz
Insulator MaterialPolytetrafluoroethylene (PTFE)
Product TypeRF Connectors / Coaxial Connectors
Series73174
SubcategoryRF Interconnects
Part # Aliases0731740073

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.27$122.70
$11.50$287.50
$10.95$547.50
$10.43$1,043.00
$9.69$2,422.50
$9.24$4,620.00
$8.82$8,820.00
Need more?