Reference Only
73174-0040
RF Connectors / Coaxial Connectors DIN 1.0/2.3 (41626), Jack, R/A, PCB Recept., TH, Brass Body, Gold (Au) Plated, With Snap Ring, Tray, 50 Ohms.
Datasheet
73174-0040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | 1.0/2.3 | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Frequency | 10 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73174 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731740040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.48 | $124.80 | |
| $12.17 | $304.25 | |
| $11.86 | $593.00 | |
| $11.28 | $1,128.00 | |
| $10.59 | $2,647.50 | |
| $9.95 | $4,975.00 | |
| $9.82 | $9,820.00 |
Need more?