
73171-3920
RF Connectors / Coaxial Connectors BNC/TNC PLUG,PUSH ON RECPT,50 OHM, BH.
Datasheet
73171-3920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Mounting Style | Bulkhead | |
| Cable Type | RG-58 | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Coupling Mechanism | Bayonet | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73174 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731713920 731713920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---