Reference Only

73171-3353

RF Connectors / Coaxial Connectors BNC 3GHz Jack RA PCB 75OHMS Bulkhead.

Manufacturer:

Mfr Part:
73171-3353

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency3 GHz
Termination StyleSolder Pin
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingTray
Body FinishTin
Body MaterialZinc Alloy
Body StyleBulkhead
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Frequency3 GHz
IsolationNon-Isolated
Product TypeRF Connectors / Coaxial Connectors
Series43171
SubcategoryRF Interconnects
Part # Aliases431713353 04713353

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.42$6,252.00
$9.80$9,800.00
Need more?