Reference Only

73171-3170

RF Connectors / Coaxial Connectors BNC STR PLUG C/C CAPTIVE 50 OHM.

Manufacturer:

Mfr Part:
73171-3170

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
OrientationStraight
PolarityStandard
PackagingBulk
Body FinishNickel
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Frequency4 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73171
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.06$3,530.00
$6.24$6,240.00
Need more?
Contact Us