Reference Only
73171-3140
RF Adapters - In Series BNC RA PLUG/JACK ADAPTER 50 OHM
Datasheet
73171-3140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Product Type | RF Adapters - In Series | |
| Series | 73171 | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?