Reference Only

73171-3110

RF Connectors / Coaxial Connectors BNC Plg STR RG316 50 0HM.

Manufacturer:

Mfr Part:
73171-3110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-316
PackagingBulk
Body FinishNickel
Body MaterialBrass
Contact MaterialBrass
Frequency4 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73171
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.38$95.70
$6.09$304.50
$5.79$579.00
$4.94$1,235.00
$4.53$4,530.00
$4.42$11,050.00
Need more?