Reference Only
73171-0700
RF Connectors / Coaxial Connectors BNC Jack, R/A, Bulkhead Recept., PCB, Die Cast Body, Bright Tin (Sn) Plated, Low Profile, Housing Ht. 8.69mm, Nut and Lockwasher Included, Tray 75 Ohms.
Datasheet
73171-0700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Body Style | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Frequency | 4 GHz | |
| Insulator Material | Polypropylene (PP) | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 245 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73171 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731710700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?